Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-22-A-0254-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-22-A-0254-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-22-A-0254-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 22 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 22 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-22-A-0254-A-4-06-4-T | GCT | 365 | 2073-05-22-A-0254-A-4-06-4-T-ND | ¥234.00000 | Parametric Equivalent |
| 05-22-A-0254-A-4-06-4-T-HF | GCT | 0 | 2073-05-22-A-0254-A-4-06-4-T-HF-ND | ¥156.81900 | Parametric Equivalent |
| 0150200245 | Molex | 58 | WM25032-ND | ¥793.00000 | Parametric Equivalent |
| 0151200245 | Molex | 0 | 900-0151200245-ND | ¥430.14500 | Parametric Equivalent |
| 0151660245 | Molex | 633 | WM11364-ND | ¥542.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥159.44200 | ¥159,442 |
| Unit Price without JCT: | ¥159.44200 |
|---|---|
| Unit Price with JCT: | ¥175.38620 |








