Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-88/SC70-6/SOT-363
SOT-363

NCV21671SQ050T2G

DigiKey Part Number
488-NCV21671SQ050T2GTR-ND - Tape & Reel (TR)
488-NCV21671SQ050T2GCT-ND - Cut Tape (CT)
488-NCV21671SQ050T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV21671SQ050T2G
Description
CURRENT-SHUNT MONITORS, ZERO-DRI
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
45µA
Series
Voltage - Supply Span (Min)
1.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
6-TSSOP, SC-88, SOT-363
-3db Bandwidth
20 kHz
Supplier Device Package
SC-88/SC70-6/SOT-363
Current - Input Bias
29 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,905
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥248.00000¥248
10¥180.60000¥1,806
25¥163.92000¥4,098
100¥145.45000¥14,545
250¥136.63200¥34,158
500¥131.32000¥65,660
1,000¥129.82800¥129,828
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥118.00833¥354,025
6,000¥115.44367¥692,662
Manufacturers Standard Package
Unit Price without JCT:¥248.00000
Unit Price with JCT:¥272.80000