Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
D52QD2M4IA

D52QD2M4IA-A-REEL

DigiKey Part Number
D52QD2M4IA-A-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D52QD2M4IA-A-REEL
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-96dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Packaging
Tape & Reel (TR)
Antenna Type
Integrated, Trace
Part Status
Obsolete
Utilized IC / Part
nRF52832
DigiKey Programmable
Not Verified
Memory Size
512kB Flash, 64kB RAM
RF Family/Standard
Bluetooth
Voltage - Supply
1.7V ~ 3.6V
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
60kbps
Package / Case
34-SMD Module
Power - Output
4dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types