
2S8W_1215S5.2RP | |
|---|---|
DigiKey Part Number | 3182-2S8W_1215S5.2RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8W_1215S5.2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 1.995 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,222.00000 | ¥3,222 |
| 5 | ¥3,037.60000 | ¥15,188 |
| 23 | ¥2,871.73913 | ¥66,050 |
| 46 | ¥2,799.50000 | ¥128,777 |
| 69 | ¥2,758.10145 | ¥190,309 |
| 115 | ¥2,706.77391 | ¥311,279 |
| 253 | ¥2,629.45059 | ¥665,251 |
| 506 | ¥2,563.27075 | ¥1,297,015 |
| Unit Price without JCT: | ¥3,222.00000 |
|---|---|
| Unit Price with JCT: | ¥3,544.20000 |

