
MRF8S21120HSR3 | |
|---|---|
DigiKey Part Number | 2156-MRF8S21120HSR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF8S21120HSR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 850 mA 2.17GHz 17.6dB 28W NI-780S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 17.6dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 850 mA | |
Power - Output | 28W | |
Voltage - Rated | 65 V | |
Package / Case | NI-780S | |
Supplier Device Package | NI-780S | |
Base Product Number |
| Bulk: | 399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥17,210.33333 | ¥51,631 |
| Unit Price without JCT: | ¥17,210.33333 |
|---|---|
| Unit Price with JCT: | ¥18,931.36666 |

