
MD7IC2251NR1 | |
|---|---|
DigiKey Part Number | 2156-MD7IC2251NR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MD7IC2251NR1 |
Description | IC AMP W-CDMA 2.11-2.17GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 2.11GHz ~ 2.17GHz TO-270 WB-14 |
Datasheet | Datasheet |
EDA/CAD Models | MD7IC2251NR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.11GHz ~ 2.17GHz | |
P1dB | 46dBm | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 26V ~ 32V | |
Current - Supply | - | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-14 Variant, Flat Leads | |
Supplier Device Package | TO-270 WB-14 | |
Base Product Number |
| Bulk: | 1435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥17,576.00000 | ¥52,728 |
| Unit Price without JCT: | ¥17,576.00000 |
|---|---|
| Unit Price with JCT: | ¥19,333.60000 |

