

FPDFF-48B.25 | |
|---|---|
DigiKey Part Number | 2124-FPDFF-48B.25-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | FPDFF-48B.25 |
Description | FIPLOCK, PA12 MOD V0, NW48, FINE |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12 Convoluted, Corrugated Wire Loom, Protective Hose 1.870" (47.50mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Material Polyamide (PA12), Nylon 12 |
Manufacturer Fraenkische USA, LP | Color Black |
Series | Length 82.02' (25.00m) |
Packaging Bulk | Operating Temperature -50°C ~ 110°C |
Part Status Discontinued at DigiKey | Environment Protection UV Resistant, Weather Resistant |
Type Wire Loom, Protective Hose | Features Chemical Resistant |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-0 |
Diameter - Inside 1.870" (47.50mm) | Base Product Number |
Diameter - Outside 2.142" (54.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70,846.00000 | ¥70,846 |
| 2 | ¥65,157.50000 | ¥130,315 |
| 3 | ¥62,046.00000 | ¥186,138 |
| Unit Price without JCT: | ¥70,846.00000 |
|---|---|
| Unit Price with JCT: | ¥77,930.60000 |

