50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO7HSCBM50.0-T1

DigiKey Part Number
631-FO7HSCBM50.0-T1TR-ND - Tape & Reel (TR)
631-FO7HSCBM50.0-T1CT-ND - Cut Tape (CT)
631-FO7HSCBM50.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FO7HSCBM50.0-T1
Description
OSC XO 50MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FO7HSCBM50.0-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Frequency
Height - Seated (Max)
0.059" (1.50mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,797
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥401.00000¥401
10¥348.50000¥3,485
25¥329.56000¥8,239
50¥315.96000¥15,798
100¥302.87000¥30,287
250¥286.43200¥71,608
500¥274.59600¥137,298
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥263.26000¥263,260
2,000¥252.39850¥504,797
3,000¥246.25867¥738,776
5,000¥238.74260¥1,193,713
7,000¥233.92071¥1,637,445
Manufacturers Standard Package
Unit Price without JCT:¥401.00000
Unit Price with JCT:¥441.10000