
C164A-FTW-XW63 | |
|---|---|
DigiKey Part Number | 2632-C164A-FTW-XW63-ND |
Manufacturer | |
Manufacturer Product Number | C164A-FTW-XW63 |
Description | 16X4 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 87.00mm x 60.00mm x 9.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 64.0 | |
Display Format | 16 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 87.00mm x 60.00mm x 9.50mm | |
Viewing Area | 61.80mm L x 25.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,311.00000 | ¥3,311 |
| 10 | ¥3,210.00000 | ¥32,100 |
| 25 | ¥3,110.44000 | ¥77,761 |
| 50 | ¥3,009.32000 | ¥150,466 |
| 100 | ¥2,909.81000 | ¥290,981 |
| Unit Price without JCT: | ¥3,311.00000 |
|---|---|
| Unit Price with JCT: | ¥3,642.10000 |

