Direct
Direct
Similar
Similar
Similar

SZNUP2115LT3G | |
|---|---|
DigiKey Part Number | SZNUP2115LT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZNUP2115LT3G |
Description | TVS DIODE 24VWM 50VC SOT233 |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP2115LT3G Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 10pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Min) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDONCAN1LT3G | onsemi | 12,305 | ESDONCAN1LT3GOSCT-ND | ¥91.00000 | Direct |
| NUP2115LT3G | onsemi | 1,314 | 488-NUP2115LT3GCT-ND | ¥128.00000 | Direct |
| CPDT-5V0-HF | Comchip Technology | 2,978 | 641-1198-1-ND | ¥146.00000 | Similar |
| CPDT-5V0C-HF | Comchip Technology | 0 | CPDT-5V0C-HF-ND | ¥19.90300 | Similar |
| ESDCAN24-2BLY | STMicroelectronics | 229,270 | 497-13262-1-ND | ¥78.00000 | Similar |




