LM317MTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM317MTG

MC78M06CTG

DigiKey Part Number
MC78M06CTGOS-ND
Manufacturer
Manufacturer Product Number
MC78M06CTG
Description
IC REG LINEAR 6V 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC78M06CTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,512 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

19,512In Stock
Ships from Rochester Electronics, LLC