FEMC008GSTE9-T14-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEMC128GBG-T340

DigiKey Part Number
3052-FEMC128GBG-T340-ND
Manufacturer
Manufacturer Product Number
FEMC128GBG-T340
Description
IC FLASH 1TBIT EMMC 153FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 1Tbit eMMC 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
128G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥17,684.00000¥17,684
10¥16,301.30000¥163,013
25¥15,763.72000¥394,093
50¥15,364.52000¥768,226
100¥14,973.10000¥1,497,310
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥17,684.00000
Unit Price with JCT:¥19,452.40000