
FSSD128GBE-N500 | |
|---|---|
DigiKey Part Number | 3052-FSSD128GBE-N500-ND |
Manufacturer | |
Manufacturer Product Number | FSSD128GBE-N500 |
Description | SSD 128GB SLIM-SATA TLC SATA III |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III Slim-SATA 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 550MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 38.02mm x 53.98mm x 4.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,564.00000 | ¥20,564 |
| Unit Price without JCT: | ¥20,564.00000 |
|---|---|
| Unit Price with JCT: | ¥22,620.40000 |

