
VLS5030EX-4R7M-D | |
|---|---|
DigiKey Part Number | 445-VLS5030EX-4R7M-DTR-ND - Tape & Reel (TR) 445-VLS5030EX-4R7M-DCT-ND - Cut Tape (CT) 445-VLS5030EX-4R7M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5030EX-4R7M-D |
Description | FIXED IND 4.7UH 3.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3.4 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5030EX-4R7M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥81.30000 | ¥813 |
| 25 | ¥75.24000 | ¥1,881 |
| 50 | ¥70.92000 | ¥3,546 |
| 100 | ¥66.86000 | ¥6,686 |
| 250 | ¥61.84800 | ¥15,462 |
| 500 | ¥58.31600 | ¥29,158 |
| 1,000 | ¥54.98700 | ¥54,987 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥50.36850 | ¥100,737 |
| 4,000 | ¥47.49850 | ¥189,994 |
| 6,000 | ¥45.89767 | ¥275,386 |
| 10,000 | ¥43.95980 | ¥439,598 |
| 14,000 | ¥42.72971 | ¥598,216 |
| 20,000 | ¥41.46715 | ¥829,343 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

