
FCSO960GBE-M600 | |
|---|---|
DigiKey Part Number | 3052-FCSO960GBE-M600-ND |
Manufacturer | |
Manufacturer Product Number | FCSO960GBE-M600 |
Description | GEX PCIE M.2 2280 SSD 960GB 3D T |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe PCIe Gen 3 M.2 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 3.3GB/s | |
Speed - Write | 2.721GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥237,273.20000 | ¥1,186,366 |
| Unit Price without JCT: | ¥237,273.20000 |
|---|---|
| Unit Price with JCT: | ¥261,000.52000 |

