New at DigiKey
Cable Assembly Coaxial 3.5mm to 3.5mm VNA 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTC195-50R50-0394-K0B

DigiKey Part Number
6245-NTC195-50R50-0394-K0B-ND
Manufacturer
Manufacturer Product Number
NTC195-50R50-0394-K0B
Description
VNA Test Cable NTC195 26.5 GHz
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to 3.5mm VNA 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
3.5mm Jack
Manufacturer
Flexco Microwave
2nd Contact Gender
Female
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
39.4" (1.0m) 3.3'
Style
3.5mm to 3.5mm
Cable Type
VNA
1st Connector
3.5mm Jack
Color
Black
1st Contact Gender
Female
Features
Armored Cable, Color Coded, Phase Stable, Ruggedized, Shielded, VNA
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers
Additional Resources
In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Flexco Microwave
A separate shipping fee may apply.
All prices are in JPY
Retail Package
QuantityUnit PriceExt Price
1¥126,459.00000¥126,459
Unit Price without JCT:¥126,459.00000
Unit Price with JCT:¥139,104.90000