New at DigiKey
Cable Assembly Coaxial 2.4mm to 2.4mm VNA 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTC182-58R57-0394-K0B

DigiKey Part Number
6245-NTC182-58R57-0394-K0B-ND
Manufacturer
Manufacturer Product Number
NTC182-58R57-0394-K0B
Description
VNA NTC182 Test Cable 50 GHz
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm VNA 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexco Microwave
Series
*
Packaging
Retail Package
Part Status
Active
Style
2.4mm to 2.4mm
1st Connector
2.4mm Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
2.4mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
39.4" (1.0m) 3.3'
Cable Type
VNA
Color
Black
Features
Armored Cable, Color Coded, Phase Stable, Ruggedized, Shielded, VNA
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 60 days from Flexco Microwave
A separate shipping fee may apply.
All prices are in JPY
Retail Package
QuantityUnit PriceExt Price
1¥158,114.00000¥158,114
Unit Price without JCT:¥158,114.00000
Unit Price with JCT:¥173,925.40000