
FCL02-6060-0394-E0B | |
|---|---|
DigiKey Part Number | 6245-FCL02-6060-0394-E0B-ND |
Manufacturer | |
Manufacturer Product Number | FCL02-6060-0394-E0B |
Description | FCL02 Cable Series 18 GHz |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-213 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexco Microwave | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-213 | |
Color | Black | |
Features | Flexible, Low-Loss, Phase Matched Pairs | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98,920.00000 | ¥98,920 |
| Unit Price without JCT: | ¥98,920.00000 |
|---|---|
| Unit Price with JCT: | ¥108,812.00000 |

