PKM7216ZAPIPHS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKM7216ZAPIPHS

DigiKey Part Number
2166-PKM7216ZAPIPHS-ND
Manufacturer
Manufacturer Product Number
PKM7216ZAPIPHS
Description
DC DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.25A 66V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
66V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Heat Sink, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 115°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 1.29" H (57.9mm x 36.8mm x 32.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active High
Approval Agency
CB, CSA, EN, IEC, TUV, UL
Standard Number
50155; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥18,904.00000¥18,904
5¥18,199.00000¥90,995
10¥17,903.00000¥179,030
27¥17,486.81481¥472,144
54¥17,201.72222¥928,893
81¥17,036.97531¥1,379,995
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥18,904.00000
Unit Price with JCT:¥20,794.40000