Heat Sink SOT-9 Aluminum 37.38W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 72 50 ME CB SOT 9

DigiKey Part Number
5496-SK7250MECBSOT9-ND
Manufacturer
Manufacturer Product Number
SK 72 50 ME CB SOT 9
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink SOT-9 Aluminum 37.38W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.969" (50.00mm)
Mfr
Width
3.819" (97.00mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
37.38W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.6°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
2.14°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Natural Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ¥79,136 or more for products shipped by Fischer Elektronik
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2¥1,119.00000¥2,238
Unit Price without JCT:¥1,119.00000
Unit Price with JCT:¥1,230.90000