
SK 435 200 AL | |
|---|---|
DigiKey Part Number | 5496-SK435200AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 435 200 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 187.5W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 7.784" (200.00mm) | |
Width | 8.465" (215.00mm) | |
Fin Height | 3.031" (77.00mm) | |
Power Dissipation @ Temperature Rise | 187.5W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.16°C/W | |
Thermal Resistance @ Natural | 0.56°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,200.00000 | ¥12,200 |
| Unit Price without JCT: | ¥12,200.00000 |
|---|---|
| Unit Price with JCT: | ¥13,420.00000 |



