11 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK 31 11 G

DigiKey Part Number
5496-MK3111G-ND
Manufacturer
Manufacturer Product Number
MK 31 11 G
Description
for 0.5 mm
Customer Reference
Detailed Description
11 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Bulk
Insulation Height
0.130" (3.30mm)
Part Status
Active
Contact Length - Post
0.260" (6.60mm)
Connector Type
Operating Temperature
-40°C ~ 163°C
Contact Type
Precision
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
1.5A
Pitch - Mating
Voltage Rating
60VDC
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
7.87µin (0.200µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ¥79,136 or more for products shipped by Fischer Elektronik
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
3¥881.66667¥2,645
Unit Price without JCT:¥881.66667
Unit Price with JCT:¥969.83334