Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK 251 2 G

DigiKey Part Number
5496-MK2512G-ND
Manufacturer
Manufacturer Product Number
MK 251 2 G
Description
Solder and plug pins, D0.5 mm
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MK 251 2 G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Contact Finish - Post
Gold
Contact Material
Copper Zinc
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
Rectangular PCB Connection
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.5A
Voltage Rating
60VDC
Contact Finish Thickness - Post
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Fischer Elektronik
FREE SHIPPING on orders of ¥79,136 or more for products shipped by Fischer Elektronik
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
17¥113.94118¥1,937
Unit Price without JCT:¥113.94118
Unit Price with JCT:¥125.33530