FK 241 SA 218 V TO 218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK 241 SA 218 V TO 218

DigiKey Part Number
5496-FK241SA218VTO218-ND
Manufacturer
Manufacturer Product Number
FK 241 SA 218 V TO 218
Description
Fans, Blower, Thermal Management
Customer Reference
Detailed Description
Heat Sink TO-218 Aluminum 6.2W Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and Solder Pin
Shape
Rectangular
Length
1.220" (31.00mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.449" (11.40mm)
Power Dissipation @ Temperature Rise
6.2W
Thermal Resistance @ Natural
13.00°C/W
Material
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ¥75,740 or more for products shipped by Fischer Elektronik
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
5¥548.40000¥2,742
Unit Price without JCT:¥548.40000
Unit Price with JCT:¥603.24000