
3049 YL013 | |
|---|---|
DigiKey Part Number | 216-3049YL013-ND 216-3049YL013-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3049 YL013 |
Description | HOOK-UP STRND 26AWG YELLOW 5K FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Yellow 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 5 | ¥93.40000 | ¥467 |
| 10 | ¥89.10000 | ¥891 |
| 25 | ¥83.48000 | ¥2,087 |
| 50 | ¥79.54000 | ¥3,977 |
| 100 | ¥75.75000 | ¥7,575 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | ¥17.78780 | ¥88,939 |
| 10,000 | ¥16.90510 | ¥169,051 |
| 15,000 | ¥16.40527 | ¥246,079 |
| 25,000 | ¥15.79256 | ¥394,814 |
| 35,000 | ¥15.39880 | ¥538,958 |
| 50,000 | ¥14.98990 | ¥749,495 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |





