
4C.P1.8.230.0060SPA | |
---|---|
DigiKey Part Number | 2066-4C.P1.8.230.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 4C.P1.8.230.0060SPA |
Description | MASTERIN INTERFACE MODULE, SPDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 4400VA | |
Coil Current | 5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Varistor | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 46 VAC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Qualification | - | |
Coil Resistance | 28 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,032.00000 | ¥4,032 |
Unit Price without JCT: | ¥4,032.00000 |
---|---|
Unit Price with JCT: | ¥4,435.20000 |