
VN-05-N-I3-PQ2-VT2 | |
|---|---|
DigiKey Part Number | 2171-VN-05-N-I3-PQ2-VT2-ND |
Manufacturer | |
Manufacturer Product Number | VN-05-N-I3-PQ2-VT2 |
Description | VACUUM GENERATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vacuum Generator Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 14.5 ~ 116 PSI (1 ~ 8 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Vacuum Generator | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,193.00000 | ¥9,193 |
| Unit Price without JCT: | ¥9,193.00000 |
|---|---|
| Unit Price with JCT: | ¥10,112.30000 |

