
NPQE-T-Q12-Q10-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQE-T-Q12-Q10-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQE-T-Q12-Q10-P10 |
Description | PUSH-IN T-CONN. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-In to Cartridge T-Fitting 10mm and 12mm OD Tubing Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 10mm and 12mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 116 PSI (-0.95 ~ 8 bar) |
Series | Operating Temperature -5°C ~ 60°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Type T-Fitting | Color Black |
Connection Method Push-In to Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥1,417.90000 | ¥14,179 |
| Unit Price without JCT: | ¥1,417.90000 |
|---|---|
| Unit Price with JCT: | ¥1,559.69000 |

