RF Amplifier IC Radar 700MHz ~ 6GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA-060-43-10-SMA

DigiKey Part Number
5328-SPA-060-43-10-SMA-ND
Manufacturer
Manufacturer Product Number
SPA-060-43-10-SMA
Description
POWER AMP 700MHZ-6GHZ P1DB SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 700MHz ~ 6GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
700MHz ~ 6GHz
P1dB
-
Gain
43dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
9V ~ 32V
Current - Supply
2A
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥2,170,753.00000¥2,170,753
Manufacturers Standard Package
Unit Price without JCT:¥2,170,753.00000
Unit Price with JCT:¥2,387,828.30000