RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 200W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18N200WA-20

DigiKey Part Number
6388-SA18N200WA-20-ND
Manufacturer
Manufacturer Product Number
SA18N200WA-20
Description
FXD ATTN PLUG-JACK TYPE N 1.5
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 200W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Fairview Microwave
Power (Watts)
200W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥187,599.00000¥187,599
Manufacturers Standard Package
Unit Price without JCT:¥187,599.00000
Unit Price with JCT:¥206,358.90000