
MC0618-20 | |
|---|---|
DigiKey Part Number | 5328-MC0618-20-ND |
Manufacturer | |
Manufacturer Product Number | MC0618-20 |
Description | COUPLER 6-18 GHZ 50 W SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 20 ± 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 18GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.6dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126,876.00000 | ¥126,876 |
| Unit Price without JCT: | ¥126,876.00000 |
|---|---|
| Unit Price with JCT: | ¥139,563.60000 |

