
FMMT6004 | |
|---|---|
DigiKey Part Number | 5328-FMMT6004-ND |
Manufacturer | |
Manufacturer Product Number | FMMT6004 |
Description | DETECTOR SMA PLUG-SMA JACK 18GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 500MHz ~ 18GHz 17dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 500MHz ~ 18GHz | |
RF Type | Radar | |
Input Range | 17dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥249,368.00000 | ¥249,368 |
| Unit Price without JCT: | ¥249,368.00000 |
|---|---|
| Unit Price with JCT: | ¥274,304.80000 |

