RF Directional Coupler General Purpose 800MHz ~ 2.5GHz 40 ± 1dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCP1014

DigiKey Part Number
5328-FMCP1014-ND
Manufacturer
Manufacturer Product Number
FMCP1014
Description
COUPLER 0.8-2.5 GHZ 200 W SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 800MHz ~ 2.5GHz 40 ± 1dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Coupler Type
Standard
Frequency
800MHz ~ 2.5GHz
Coupling Factor
40 ± 1dB
Applications
General Purpose
Insertion Loss
0.25dB
Power - Max
-
Isolation
-
Return Loss
-
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥180,380.00000¥180,380
Manufacturers Standard Package
Unit Price without JCT:¥180,380.00000
Unit Price with JCT:¥198,418.00000