
FMC1626316-24 | |
|---|---|
DigiKey Part Number | 5328-FMC1626316-24-ND |
Manufacturer | |
Manufacturer Product Number | FMC1626316-24 |
Description | COAX CBL SMB TO SMB 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Tan | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,432.00000 | ¥7,432 |
| Unit Price without JCT: | ¥7,432.00000 |
|---|---|
| Unit Price with JCT: | ¥8,175.20000 |

