Parametric Equivalent

FMC0222085-48 | |
|---|---|
DigiKey Part Number | 5328-FMC0222085-48-ND |
Manufacturer | |
Manufacturer Product Number | FMC0222085-48 |
Description | COAX CABLE SMA TO SMP 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP Hand Formable .047 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | Hand Formable .047 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,741.00000 | ¥12,741 |
| Unit Price without JCT: | ¥12,741.00000 |
|---|---|
| Unit Price with JCT: | ¥14,015.10000 |


