
S-5719BCDL1-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-5719BCDL1-I4T1UTR-ND - Tape & Reel (TR) 1662-S-5719BCDL1-I4T1UCT-ND - Cut Tape (CT) 1662-S-5719BCDL1-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5719BCDL1-I4T1U |
Description | MAGNETIC SENSORS - SWITCHES (SOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.3V ~ 3.6V | |
Current - Supply (Max) | 800nA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥144.00000 | ¥144 |
| 5 | ¥127.00000 | ¥635 |
| 10 | ¥120.60000 | ¥1,206 |
| 25 | ¥112.84000 | ¥2,821 |
| 50 | ¥107.54000 | ¥5,377 |
| 100 | ¥102.71000 | ¥10,271 |
| 500 | ¥92.95000 | ¥46,475 |
| 1,000 | ¥89.32400 | ¥89,324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥82.03220 | ¥410,161 |
| 10,000 | ¥79.31750 | ¥793,175 |
| 15,000 | ¥77.83487 | ¥1,167,523 |
| Unit Price without JCT: | ¥144.00000 |
|---|---|
| Unit Price with JCT: | ¥158.40000 |

