
MC2024-06 | |
|---|---|
DigiKey Part Number | 5328-MC2024-06-ND |
Manufacturer | |
Manufacturer Product Number | MC2024-06 |
Description | COUPLER 0.5-2 GHZ 50 W SMA |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 2GHz 6dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 2GHz | |
Coupling Factor | 6dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |

