
P6KE160A | |
|---|---|
DigiKey Part Number | 2156-P6KE160A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | P6KE160A |
Description | TVS DIODE 136VWM 219VC DO204AC |
Customer Reference | |
Detailed Description | 219V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Bulk: | 14059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,016 | ¥47.48130 | ¥48,241 |
| Unit Price without JCT: | ¥47.48130 |
|---|---|
| Unit Price with JCT: | ¥52.22943 |

