
MPS6515 | |
|---|---|
DigiKey Part Number | 2156-MPS6515-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MPS6515 |
Description | TRANS NPN 25V 0.2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 200 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Bulk: | 39666 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,537 | ¥11.05797 | ¥50,170 |
| Unit Price without JCT: | ¥11.05797 |
|---|---|
| Unit Price with JCT: | ¥12.16377 |

