
FSTU16245MTD | |
---|---|
DigiKey Part Number | 2156-FSTU16245MTD-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTU16245MTD |
Description | IC BUS SWITCH 8 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
252 | ¥180.26190 | ¥45,426 |
Unit Price without JCT: | ¥180.26190 |
---|---|
Unit Price with JCT: | ¥198.28809 |