TEXTISCD74HC30PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS6243MTC14X

DigiKey Part Number
2156-FMS6243MTC14X-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FMS6243MTC14X
Description
CONSUMER CIRCUIT, PDSO14
Customer Reference
Detailed Description
Video Driver IC NTSC, PAL 14-TSSOP Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Driver
Applications
Consumer Video
Standards
NTSC, PAL
Control Interface
-
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,307
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ¥14,542 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
330¥137.84545¥45,489
Unit Price without JCT:¥137.84545
Unit Price with JCT:¥151.63000