
FMG2G75US120 | |
|---|---|
DigiKey Part Number | 2156-FMG2G75US120-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMG2G75US120 |
Description | IGBT MOD 1200V 75A 445W 7PM-GA |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 75 A 445 W Chassis Mount 7PM-GA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Power - Max | 445 W | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 7PM-GA | |
Supplier Device Package | 7PM-GA | |
Base Product Number |
| Bulk: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ¥10,870.00000 | ¥43,480 |
| Unit Price without JCT: | ¥10,870.00000 |
|---|---|
| Unit Price with JCT: | ¥11,957.00000 |

