
BZX55C30 | |
|---|---|
DigiKey Part Number | 2156-BZX55C30-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX55C30 |
Description | DIODE ZENER 30V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±7% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Bulk: | 42811 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,620 | ¥12.63757 | ¥45,748 |
| Unit Price without JCT: | ¥12.63757 |
|---|---|
| Unit Price with JCT: | ¥13.90133 |

