
1N5263B | |
|---|---|
DigiKey Part Number | 2156-1N5263B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5263B |
Description | DIODE ZENER 56V 500MW |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 41 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 158504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,538 | ¥4.74814 | ¥54,784 |
| Unit Price without JCT: | ¥4.74814 |
|---|---|
| Unit Price with JCT: | ¥5.22295 |

