



2512061217Y0 | |
|---|---|
DigiKey Part Number | 1934-1404-2-ND - Tape & Reel (TR) 1934-1404-1-ND - Cut Tape (CT) 1934-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512061217Y0 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 450mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512061217Y0 Models |
Category | Current Rating (Max) 450mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥18.40000 | ¥184 |
| 25 | ¥15.96000 | ¥399 |
| 50 | ¥14.32000 | ¥716 |
| 100 | ¥12.80000 | ¥1,280 |
| 250 | ¥10.98800 | ¥2,747 |
| 500 | ¥9.73800 | ¥4,869 |
| 1,000 | ¥8.58200 | ¥8,582 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.91267 | ¥20,738 |
| 6,000 | ¥5.95283 | ¥35,717 |
| 9,000 | ¥5.67100 | ¥51,039 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

