
100068 | |
|---|---|
DigiKey Part Number | 4301-100068-ND |
Manufacturer | |
Manufacturer Product Number | 100068 |
Description | 3D Filament Silver PLA |
Customer Reference | |
Detailed Description | 3D Printing Filament Silver PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Silver | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | 60MPa | |
Density | 1.24g/cm³ | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,381.00000 | ¥5,381 |
| 10 | ¥4,773.20000 | ¥47,732 |
| 25 | ¥4,551.04000 | ¥113,776 |
| 50 | ¥4,389.94000 | ¥219,497 |
| 100 | ¥4,234.56000 | ¥423,456 |
| 250 | ¥4,037.58400 | ¥1,009,396 |
| Unit Price without JCT: | ¥5,381.00000 |
|---|---|
| Unit Price with JCT: | ¥5,919.10000 |

