
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MSD50NBT | |
Note | - | |
RF Type | Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ¥20,307.25000 | ¥81,229 |
| Unit Price without JCT: | ¥20,307.25000 |
|---|---|
| Unit Price with JCT: | ¥22,337.97500 |

