
BD070LIC3_MIPI | |
|---|---|
DigiKey Part Number | 2851-BD070LIC3_MIPI-ND |
Manufacturer | |
Manufacturer Product Number | BD070LIC3_MIPI |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), LVDS 7" (177.80mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 150.72mm W x 94.20mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 800 (WXGA1) | |
Interface | 24-Bit (RGB), LVDS | |
Controller Type | ST5084C, ST5821C | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.12mm W x 0.12mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40,642.00000 | ¥40,642 |
| Unit Price without JCT: | ¥40,642.00000 |
|---|---|
| Unit Price with JCT: | ¥44,706.20000 |

