
G052724000 | |
---|---|
DigiKey Part Number | 1601-G052724000-ND |
Manufacturer | |
Manufacturer Product Number | G052724000 |
Description | PINHOLE 8MM OD/16MM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pinhole | |
Length | 8mm | |
Outer Diameter | 16mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - | |
Base Product Number |