
80002022 | |
|---|---|
DigiKey Part Number | 1601-80002022-ND |
Manufacturer | |
Manufacturer Product Number | 80002022 |
Description | UV LAMP RQ 436 Z4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CCFL, Ultraviolet (UV) Narrow Spectrum 3.2 A 13.5mm x 106mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | CCFL, Ultraviolet (UV) Narrow Spectrum | |
Voltage | - | |
Current | 3.2 A | |
Output | - | |
Size / Dimension | 13.5mm x 106mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,158.00000 | ¥12,158 |
| Unit Price without JCT: | ¥12,158.00000 |
|---|---|
| Unit Price with JCT: | ¥13,373.80000 |

